712-00/00
Qualtek ElectronicsConn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
712-00/00
RoHS:
Yes
HTS:
8536698000
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Temperature:
-40 to 70 °C
The QUALTEK ELECTRONICS part 712-00/00 is a Conn Power PL 3 POS ST Cable Mount with 3 terminals and 1 port. It is designed for power connections and provides a reliable and secure connection. This high-quality cable mount connector is suitable for a wide range of applications and is easy to install. Trust QUALTEK ELECTRONICS for all your power connection needs.
Search Keywords:
7120000
IN STOCK:
611
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$9.84
$49.200
25
$8.56
$214.000
50
$8.23
$411.500
100
$7.52
$752.000
300
$7.06
$2,118.000
500
$6.59
$3,295.000
1,000
$5.91
$5,910.000
2,500
+
$5.85
$14,625.000
Product Guides