help desk software
DATA SHEET

716W-15/10

Qualtek Electronics

Conn Power F 3 POS Solder ST Panel Mount 3 Terminal 1 Port

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
716W-15/10
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 70 °C
Conn Power F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Search Keywords:
716W1510
IN STOCK: 90
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.824
$20.600
250
$0.678
$169.500
500
$0.668
$334.000
1,000
$0.649
$649.000
2,500
$0.600
$1,500.000
5,000
$0.591
$2,955.000
10,000
$0.582
$5,820.000
15,000 +
$0.573
$8,595.000
Tools/3D Models