Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
716W-15/15
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Conn Power RCP 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Search Keywords:
716W1515
IN STOCK:
3,709
Ships today, if you order in
Manufacturer Stock:
13
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
can ship
4/25/25
Quantity
Unit Price
Ext. Price
100
$1.062
$106.200
300
$1.051
$315.300
500
$1.041
$520.500
1,000
$0.747
$747.000
2,500
$0.740
$1,850.000
5,000
$0.659
$3,295.000
7,500
$0.653
$4,897.500
10,000
+
$0.644
$6,440.000
Product Guides