716W-X2/01
Qualtek ElectronicsConn Power F 3 POS Solder ST Panel Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
716W-X2/01
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
The QUALTEK ELECTRONICS part 716W-X2/01 is a high-quality power connector featuring 3 solder terminals, designed for panel mounting in electronic devices. It is a 3-position connector with a single port, providing reliable power connections for various applications.
Search Keywords:
716WX201
IN STOCK:
871
Ships today, if you order in
On Order:
200
can ship 1/15/25
Minimum Order:
20
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
20
$2.054
$41.080
50
$1.507
$75.350
100
$1.439
$143.900
250
$1.242
$310.500
500
$1.094
$547.000
1,000
$1.029
$1,029.000
2,500
+
$0.981
$2,452.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
794132-1
04P CMNL CAP HSG
10-02226
Cable - 6 feet (183cm) - 5.5x2.5x10 mm 90° 50-00129 DC plug to stripped tinned - 18 AWG - ...
1161075
Ferrules Terminal 20-22AWG Copper Gray 12mm Tin Bag
1381050
Wire Ferrule Connector - Insulated - Two x 20 AWG (0.50mm²) - 8.00mm Pin Length - Two Wire...