716W-X2/03
Qualtek ElectronicsConn Power RCP 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
716W-X2/03
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Temperature:
N/A
The 716W-X2/03 is a high-quality power connector designed for various electronic applications. This connector, manufactured by QUALTEK ELECTRONICS, features a 3-position solder lug, making it suitable for a wide range of power connections. With its panel mount design, it can be easily installed on any suitable surface. This connector also offers 3 terminals and 1 port, ensuring secure and efficient power transmission. Whether you are working on electronic devices, appliances, or industrial equipment, the 716W-X2/03 is a reliable power connector that guarantees durability and optimal performance.
Search Keywords:
716WX203
IN STOCK:
7,966
Can Ship immediately
On Order:
10,000
can ship 4/2/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$1.062
$106.200
300
$0.951
$285.300
500
$0.876
$438.000
1,000
$0.747
$747.000
2,500
$0.694
$1,735.000
5,000
$0.683
$3,415.000
7,500
$0.673
$5,047.500
10,000
+
$0.663
$6,630.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-320572-1
PIDG R 22-16COMM 22-18MIL 5/16
324043
Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
3EHG1-2
Power Entry Module - Receptacle - Male Blades - 3 Position - 3A 120/250VAC - Filtered (EMI...
324044
Ring Tongue Terminal - M8 - 5/16" - 8 AWG - 10.5 mm² - Terminyl Series - Red.
324046
TERMINAL,T-N R 6 10