719W-00/02
Qualtek ElectronicsPower entry connector - AC receptacle - Connector type male blades IEC 320-C14 - Panel Mount - Flange - Through hole - Rectangular - 27.00mm x 31.40mm - Black – 10 A – 250 V – 03 Positions - Quick connect - Fuse holder - Twin fused .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
719W-00/02
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Unfiltered
Body Orientation:
Straight
Gender:
F
Mounting:
Panel Mount
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Frequency:
N/A
Operating Temperature:
-40 to 70 °C
The Qualtek Electronics 719W-00/02 is a rectangular, black power entry connector/AC receptacle with three positions - (male blades IEC 320-C14 ) -. It has a current rating of 10 A, a voltage rating of 250 V and a flange mounting type. This receptacle has a fuse holder.
Search Keywords:
719W0002
IN STOCK:
2,240
Can Ship immediately
Manufacturer Stock:
24,674
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
can ship
4/24/25
Quantity
Unit Price
Ext. Price
100
$1.269
$126.900
300
$1.196
$358.800
500
$1.102
$551.000
1,000
$1.091
$1,091.000
2,500
$1.081
$2,702.500
5,000
$1.070
$5,350.000
7,500
$1.059
$7,942.500
10,000
+
$1.048
$10,480.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FB08
Conn Power HDR 8 POS ST Panel Mount 8 Terminal 1 Port
FCBP
Black Enclosure Male Headers
G5V-2-H-DC12
Signal Relay 12VDC 2A DPDT(20.5x10.1x12)mm THT
A20503RSCQE
1-4 Pole Rotary Switch
XTD4C3A
Switch Toggle ON None ON DPDT Round Lever Solder Lug 20A 277VAC 28VDC 1118.55VA Panel Moun...