719W-00/03
Qualtek ElectronicsPower entry connector - AC receptacle - Connector type male blades IEC 320-C14 - Panel Mount - Flange - Rectangular - Black – 10 A – 250 V – 03 Positions - Quick connect - Fuse holder - Twin fused .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
719W-00/03
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Unfiltered
Body Orientation:
Straight
Gender:
F
Mounting:
Panel Mount
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Frequency:
N/A
Operating Temperature:
-40 to 70 °C
The Qualtek Electronics 719W-00/03 is a rectangular, black power entry connector/AC receptacle with three positions - (male blades IEC 320-C14 ) -. It has a current rating of 10 A, a voltage rating of 250 V and a flange mounting type. This receptacle has a fuse holder.
Search Keywords:
719W0003
IN STOCK:
1,605
Can Ship immediately
Manufacturer Stock:
43,912
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
can ship
4/28/25
Quantity
Unit Price
Ext. Price
100
$1.630
$163.000
300
$1.533
$459.900
500
$1.418
$709.000
1,000
$1.278
$1,278.000
2,500
$1.207
$3,017.500
5,000
$1.195
$5,975.000
7,500
$1.183
$8,872.500
10,000
+
$1.171
$11,710.000
Product Guides