Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
723WA-15/48
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Unfiltered
Body Orientation:
Straight
Gender:
M
Mounting:
Panel Mount
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
N/A
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
Search Keywords:
723WA1548
IN STOCK:
0
Manufacturer Stock:
302
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
22 Weeks
can ship
4/28/25
Quantity
Unit Price
Ext. Price
5
$5.22
$26.100
50
$4.24
$212.000
100
$4.05
$405.000
300
$3.88
$1,164.000
500
$3.72
$1,860.000
1,000
$3.62
$3,620.000
2,500
$3.53
$8,825.000
5,000
+
$3.47
$17,350.000
Product Guides