723W-X2/02
Qualtek ElectronicsPower entry connector - AC receptacle - Connector type male blades IEC 320C14 - Panel Mount - Snap In - Rectangular - Black – 10 A – 250 V – 03 Positions - Quick connect - Fuse holder - Twin fused .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
723W-X2/02
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Unfiltered
Body Orientation:
Straight
Gender:
F
Mounting:
Panel Mount
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
N/A
The Qualtek Electronics 723W-X2/02 is a rectangular, black power entry connector/AC receptacle with three positions - (male blades IEC 320-C14 ) -. It has a current rating of 10 A, a voltage rating of 250 V and a Snap In mounting type. This receptacle has a fuse holder.
Search Keywords:
723WX202
IN STOCK:
221
Can Ship immediately
Manufacturer Stock:
20,001
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
22 Weeks
can ship
4/28/25
Quantity
Unit Price
Ext. Price
10
$2.338
$23.380
25
$2.047
$51.175
50
$1.993
$99.650
100
$1.794
$179.400
250
$1.696
$424.000
500
$1.551
$775.500
1,000
+
$1.288
$1,288.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LRA32H2FBGLN
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles
39500-0006
Conn Eurostyle Block F 6 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
19003-0011
Quick Disconnect Terminal 18-22AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ Bag
19003-0040
Quick Disconnect Terminal - Female - 0.250" (6.35mm) Tab Width - 0.860" (21.84mm) L - 14 t...
EPP-200-24
AC/DC Open Frame Power Supply (PSU) - ITE - 1 Output - 140 W - 200W @ 10CFM - 80V AC to 26...