723W-X2/03
Qualtek ElectronicsPower entry connector - AC receptacle - Universal inlet - Connector type male blades IEC 320C14 - Panel Mount - Snap In - Rectangular - Black – 10 A – 250 V – 03 Positions - Quick connect - Fuse holder - Twin fused .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
723W-X2/03
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Unfiltered
Body Orientation:
Straight
Gender:
F
Mounting:
Snap-In
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
N/A
The Qualtek Electronics 723W-X2/03 is a rectangular, black power entry connector/AC receptacle with three positions - (male blades IEC 320-C14 ) -. It has a current rating of 10 A, a voltage rating of 250 V and a Snap In mounting type. This receptacle has a fuse holder.
Search Keywords:
723WX203
IN STOCK:
1,152
Can Ship immediately
Manufacturer Stock:
92,059
can ship
11/18/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
can ship
4/8/25
Quantity
Unit Price
Ext. Price
100
$1.442
$144.200
300
$1.353
$405.900
500
$1.339
$669.500
1,000
$1.326
$1,326.000
2,500
$1.313
$3,282.500
5,000
$1.300
$6,500.000
7,500
$1.287
$9,652.500
10,000
+
$1.274
$12,740.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
738W-X2/03
Conn Power F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
LRA210-RP-B/125N
Switch Rocker OFF None ON SPST Solder Lug Curved Rocker 16A 250VAC 100000Cycles Bulk
NPF-60D-48
AC/DC LED Powr Sply - Const Curr - 60W - Fixed: 48 Vdc @ 1,250mA - Dim: 0-10 Vdc/PWM/Resis...
0655R6300-19
Fuse Miniature Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/PSE/S...