723W-X2/04
Qualtek ElectronicsPower Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
723W-X2/04
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Unfiltered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
-40 to 70 °C
The QUALTEK ELECTRONICS part 723W-X2/04 is a Power Entry Module designed to provide high-quality and reliable filtering for electrical devices. It features 3 positions and is capable of handling up to 250VAC and 10A. This module also includes a fuse and 1 port for easy installation and connectivity. Perfect for a wide range of applications requiring efficient power entry solutions.
Search Keywords:
723WX204
IN STOCK:
587
Ships today, if you order in
Manufacturer Stock:
38,511
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
can ship
4/25/25
Quantity
Unit Price
Ext. Price
100
$1.308
$130.800
300
$1.294
$388.200
500
$1.281
$640.500
1,000
$1.268
$1,268.000
2,500
$1.256
$3,140.000
5,000
$1.243
$6,215.000
7,500
$1.231
$9,232.500
10,000
+
$1.218
$12,180.000
Product Guides