Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
730-00/00
RoHS:
Yes
HTS:
7326908688
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
The QUALTEK ELECTRONICS part 730-00/00 Retainer Clip Kit for AC Power Plug Assembly is a necessary and reliable accessory designed to securely hold and protect the AC power plug assembly. This kit includes essential components for effectively retaining and preventing the plug from loosening or coming apart, ensuring a safe and uninterrupted power connection. With easy installation and durable construction, this retainer clip kit is an ideal solution for maintaining the integrity and reliability of your AC power plug assembly.
Search Keywords:
7300000
IN STOCK:
2,446
Can Ship immediately
On Order:
2,000
can ship 7/24/25
Minimum Order:
10
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
10
$4.136
$41.360
25
$3.781
$94.525
50
$3.679
$183.950
100
$3.265
$326.500
250
$3.018
$754.500
500
$2.556
$1,278.000
1,000
+
$2.414
$2,414.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1658680-1
D Sub Connector Housing - 44 Positions - High Density D Sub - DB - AMPLIMITE HDP-22 Series...
3-350820-2
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14...
205720-1
Rectangular Power Connector - 104 Contacts - M Series - Panel Mount - Wire Wrap - Receptac...
7560K5
Switch Toggle - ON None OFF - DPST - Lever - Screw - 15A - 250VAC - 559.27VA - Panel Mount...
2322-V-RC
Inductor High Current Toroid 680uH/370.7uH 15% 1KHz 3.4A 150mOhm DCR RDL