Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
731-00/00
RoHS:
Yes
HTS:
7326908688
COO:
TN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
CARTON
Type:
Retainer Clip Kit
Dimension:
45.7 x 35.56 mm
Operating Temperature:
N/A
The QUALTEK ELECTRONICS part 731-00/00 is a comprehensive Connector Accessories Retainer Clip Kit designed to secure and protect various connectors. This kit includes a variety of retainer clips, ensuring compatibility with a wide range of connector types. With its durable construction and user-friendly design, this kit provides an effective solution for preventing accidental disconnections and maintaining optimal connectivity. Whether you are working on a professional project or a DIY project, the QUALTEK ELECTRONICS part 731-00/00 offers reliability, convenience, and peace of mind.
Search Keywords:
7310000
IN STOCK:
318
Can Ship immediately
Manufacturer Stock:
697
can ship
10/28/24
On Order:
1,000
can ship 3/19/25
Minimum Order:
5
Factory Lead-Time
34 Weeks
can ship
6/9/25
Quantity
Unit Price
Ext. Price
5
$4.539
$22.695
25
$3.872
$96.800
50
$3.833
$191.650
100
$3.377
$337.700
250
$3.343
$835.750
500
$3.310
$1,655.000
1,000
+
$2.424
$2,424.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
130552
TERM, RING, SOLIS, 6, M5
3-640426-4
Rectangular Power Connector - Receptacle - Female Socket - 4 Position - 0.156"(3.96mm) Pit...
2-521103-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Male Quick Disconnect - 4.75mm x 0....
559-0203-003F
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
1827703
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...