738W-X2/03
Qualtek ElectronicsConn Power F 3 POS Solder ST Panel Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
738W-X2/03
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
105(Max) °C
The QUALTEK ELECTRONICS part 738W-X2/03 is a high-quality power connector designed for easy and secure panel mounting. This connector features a 3-position female solder design, allowing for reliable and efficient connections. With its ST panel mount configuration, installation is a breeze. This connector also boasts a single port with three terminals, ensuring optimal power distribution. Trust QUALTEK ELECTRONICS for all your power connector needs.
Search Keywords:
738WX203
IN STOCK:
10,571
Ships today, if you order in
Manufacturer Stock:
541,121
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
can ship
4/25/25
Quantity
Unit Price
Ext. Price
100
$0.811
$81.100
300
$0.786
$235.800
500
$0.751
$375.500
1,000
$0.719
$719.000
2,500
$0.689
$1,722.500
5,000
$0.671
$3,355.000
7,500
$0.661
$4,957.500
10,000
+
$0.651
$6,510.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1375820-3
CST-100 II HOUSING 3 POS
1-640517-0
02P MR II PLUG HSG
1-640518-0
Connector Housing - MR Series - Receptacle - 3 Ways - 4.19 mm - Miniature Rectangular Conn...
350767-1
03P UMNL CAP HSG V0
206426-1
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut