Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
738W-X2/35
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Power
Body Orientation:
Straight
Mounting:
Snap-In
Gender:
RCP
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Conn Power RCP 3 POS Solder ST Snap-In 3 Terminal 1 Port
Search Keywords:
738WX235
IN STOCK:
101
Ships today, if you order in
Manufacturer Stock:
19,505
can ship
12/9/24
On Order:
1,000
can ship 12/4/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
can ship
4/25/25
Quantity
Unit Price
Ext. Price
100
$1.239
$123.900
200
$1.165
$233.000
300
+
$0.915
$274.500
Product Guides