Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
738W-X2/35-WH1
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
10000
Type:
Outlet
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
Quick Connect
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Conn Outlet RCP 3 POS Faston ST Panel Mount 3 Terminal 1 Port
Search Keywords:
738WX235WH1
IN STOCK:
362
Can Ship immediately
Manufacturer Stock:
3,428
can ship
12/6/24
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
25
$2.656
$66.400
500
$2.616
$1,308.000
1,000
$2.577
$2,577.000
2,500
$2.538
$6,345.000
5,000
$1.339
$6,695.000
7,500
$0.921
$6,907.500
10,000
+
$0.903
$9,030.000
Product Guides