help desk software
DATA SHEET

739W-X2/20

Qualtek Electronics

Conn Power F 3 POS IDT ST Panel Mount 3 Terminal 1 Port .. see full description

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
739W-X2/20
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F
Number of Contacts:
3
Termination Method:
IDT
Maximum Voltage Rating:
125 V
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 70 °C
The QUALTEK ELECTRONICS part 739W-X2/20 is a high-quality power connector designed for efficient and reliable electrical connections. This connector features a 3-position IDT (Insulation Displacement Technology) configuration, ensuring secure and durable connections. Its panel mount design allows for easy installation on various surfaces. With 3 terminals and 1 port, this connector provides a convenient solution for power distribution. Trust QUALTEK ELECTRONICS for exceptional performance and dependability in your power connectivity needs.
Search Keywords:
739WX220
IN STOCK: 0
On Order:
22,638   can ship 1/15/25 
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.131
$113.100
300
$1.063
$318.900
500
$0.983
$491.500
1,000
$0.915
$915.000
2,500
$0.835
$2,087.500
5,000
$0.822
$4,110.000
7,500
$0.810
$6,075.000
10,000 +
$0.798
$7,980.000
Tools/3D Models