739W-X2/30
Qualtek ElectronicsConn Power RCP 3 POS Solder ST Thru-Hole 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
739W-X2/30
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
RCP
Number of Contacts:
3
Termination Method:
Solder
The QUALTEK ELECTRONICS part 739W-X2/30 is a high-quality power connector that is perfect for various electronic applications. This connector is designed as a right angle connector and features three positions, making it suitable for connecting power in a variety of devices. It is a through-hole type connector that allows for easy soldering onto PCBs. With three terminals and one port, this connector provides reliable power connectivity. Choose the 739W-X2/30 for a durable and secure power connection solution.
Search Keywords:
739WX230
IN STOCK:
2,558
Ships today, if you order in
On Order:
10,000
can ship 5/7/25
Minimum Order:
10
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$2.39
$23.900
25
$2.05
$51.250
50
$2.00
$100.000
100
$1.91
$191.000
250
$1.71
$427.500
500
$1.57
$785.000
1,000
+
$1.29
$1,290.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HBL2621
LKG PLUG, 30A 250V, L6-30P, B/W
515PR
15 Amp, 125 Volt, NEMA 5-15P, 2-Pole, 3-Wire Plug, Straight Blade, Rubber - Black
SSI-LXH600GD-150
LED Panel Mount Indicator Bi-Color Green/Red 565nm 30mcd 2-Pin
SSI-LXH600ID-150
LED Panel Mount Indicator Uni-Color Red 635nm 40mcd 2-Pin
FA1-NCSJ-C01-0
RF Connector FAKRA Straight Crimp Jack for RG-174 RG-188 RG-316 50 Ohm