help desk software
DATA SHEET

739W-X2/45

Qualtek Electronics

Conn Power RCP 3 POS IDT ST Panel Mount 3 Terminal 1 Port

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
739W-X2/45
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
IDT
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Conn Power RCP 3 POS IDT ST Panel Mount 3 Terminal 1 Port
Search Keywords:
739WX245
IN STOCK: 864
Can Ship immediately
Manufacturer Stock:
47,155   can ship 12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks can ship 4/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.085
$108.500
300
$1.053
$315.900
500
$1.009
$504.500
1,000
$0.969
$969.000
2,500
$0.932
$2,330.000
5,000
$0.909
$4,545.000
7,500
$0.895
$6,712.500
10,000 +
$0.882
$8,820.000
Tools/3D Models