Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
740W-D/02
RoHS:
Yes
HTS:
8536698000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
6
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Conn Power RCP 6 POS ST Panel Mount 6 Terminal 2 Port
Search Keywords:
740WD02
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
491
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
22 Weeks
can ship
4/24/25
Quantity
Unit Price
Ext. Price
5
$5.89
$29.450
50
$4.85
$242.500
100
$4.64
$464.000
300
$4.46
$1,338.000
500
$4.29
$2,145.000
1,000
$4.18
$4,180.000
2,500
$4.08
$10,200.000
5,000
+
$4.02
$20,100.000
Product Guides