help desk software
DATA SHEET

742W-15/04

Qualtek Electronics

Power entry connector - AC receptacle - 2 Port - Female Sockets - IEC 320 2 2/F - Panel Mount - Snap In - Rectangular - Black – 10 A – 250 V – 06 Positions - Quick connect - 32.50mm x 48.30mm .. see full description

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
742W-15/04
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
6
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
The Qualtek Electronics 742W-15/04 is a rectangular, black power entry connector/AC receptacle with two ports and three positions for each - (female Sockets IEC 320-2-2/F ) -. It has a current rating of 10 A, a voltage rating of 250 V and a Snap In mounting type.
Search Keywords:
742W1504
IN STOCK: 18
Ships today, if you order in
Manufacturer Stock:
25,453   can ship 12/9/24
Minimum Order:
10
Factory Lead-Time
22 Weeks can ship 4/25/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.96
$29.600
100
$1.90
$190.000
300
$1.76
$528.000
500
$1.70
$850.000
1,000
$1.68
$1,680.000
2,500
$1.65
$4,125.000
5,000
$1.63
$8,150.000
7,500 +
$1.60
$12,000.000
Tools/3D Models