help desk software
DATA SHEET

742W-15/12

Qualtek Electronics

Power entry connector - AC receptacle - 03 Port - Female Sockets -IEC 320 2 2/F - Panel Mount - Snap In - Rectangular - Black – 10 A – 250 V – 09 Positions - Quick connect - 32.50mm x 72.00mm .. see full description

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
742W-15/12
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
CARTON
Type:
Unfiltered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10/15 A
Operating Frequency:
N/A
Operating Temperature:
N/A
The Qualtek Electronics 742W-15/12 is a rectangular, black power entry connector/AC receptacle with three ports and three positions for each - (female Sockets IEC 320-2-2/F ) -. It has a current rating of 10 A, a voltage rating of 250 V and a Snap In mounting type.
Search Keywords:
742W1512
IN STOCK: 1,033
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.516
$45.160
25
$3.682
$92.050
50
$3.479
$173.950
100
$3.245
$324.500
250
$3.213
$803.250
500
$3.181
$1,590.500
1,000 +
$2.629
$2,629.000
Tools/3D Models