Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
744W-00/01
RoHS:
No
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
M
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 70 °C
Conn Power M 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Search Keywords:
744W0001
IN STOCK:
134
Ships today, if you order in
Manufacturer Stock:
600
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
can ship
4/25/25
Quantity
Unit Price
Ext. Price
100
$0.937
$93.700
300
$0.910
$273.000
500
$0.872
$436.000
1,000
$0.837
$837.000
2,500
$0.805
$2,012.500
5,000
$0.785
$3,925.000
7,500
$0.773
$5,797.500
10,000
+
$0.762
$7,620.000
Product Guides