744W-00/04
Qualtek ElectronicsConn Power M 3 POS ST Panel Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
744W-00/04
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
M
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
20 A
Operating Temperature:
N/A
The 744W-00/04 by QUALTEK ELECTRONICS is a high-quality 3-position 3-terminal power connector designed for panel mounting applications. This connector features a durable design and easy installation, making it ideal for various power connectivity needs. Trust QUALTEK ELECTRONICS for reliable and efficient power connections.
Search Keywords:
744W0004
IN STOCK:
2,835
Ships today, if you order in
Manufacturer Stock:
11,799
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
can ship
4/25/25
Quantity
Unit Price
Ext. Price
100
$1.199
$119.900
300
$1.128
$338.400
500
$1.024
$512.000
1,000
$0.870
$870.000
2,500
$0.833
$2,082.500
5,000
$0.825
$4,125.000
7,500
$0.817
$6,127.500
10,000
+
$0.809
$8,090.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TMCGD6ST1440C
Miniature Snap-acting Switch
206038-1
Circular Connector - CPC Series 2 - Panel Mount Receptacle - 28 Contacts - Thermoplastic B...
PE000DL6C
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse RA 1 Port
794617-6
Connector Housing - Micro MATE-N-LOK Series - Receptacle - 6 Ways - 3 mm - Micro MATE-N-LO...
609-1222-140F
609 LED PMI 0.374" Green, Protruding, 24 VDC, Black Plated