help desk software
DATA SHEET

745W-15/08

Qualtek Electronics

Conn Power M 3 POS Solder ST Panel Mount 3 Terminal 1 Port

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
745W-15/08
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
M
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
20 A
Operating Temperature:
N/A
Conn Power M 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Search Keywords:
745W1508
IN STOCK: 686
Ships today, if you order in
Manufacturer Stock:
1,787   can ship 12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks can ship 4/25/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.204
$120.400
300
$1.127
$338.100
500
$1.034
$517.000
1,000
$0.892
$892.000
2,500
$0.833
$2,082.500
5,000
$0.820
$4,100.000
7,500
$0.807
$6,052.500
10,000 +
$0.795
$7,950.000
Tools/3D Models