746W-15/08
Qualtek ElectronicsPower entry connector - AC receptacle - 01 Port - Female Socket -IEC 320 2 2/J - Panel Mount - Snap In - Rectangular - Black – 20 A – 250 V – 03 Positions - Quick connect - Size 38.00mm x 29.50mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
746W-15/08
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Temperature:
N/A
The Qualtek Electronics 746W-15/08 is a rectangular, black power entry connector/AC receptacle with three positions - (female Socket IEC 320-2-2/J (C20 Variant) ) -. It has a current rating of 20 A, a voltage rating of 250 V and a Snap In mounting type.
Search Keywords:
746W1508
IN STOCK:
2,465
Can Ship immediately
Manufacturer Stock:
4,900
can ship
11/18/24
Minimum Order:
10
Factory Lead-Time
22 Weeks
can ship
4/8/25
Quantity
Unit Price
Ext. Price
10
$1.492
$14.920
25
$1.313
$32.825
50
$1.156
$57.800
100
$1.067
$106.700
250
$1.021
$255.250
500
$0.976
$488.000
1,000
+
$0.961
$961.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PF-27N25WQ
Audio 3VDC 28VDC 15mA 12VDC 90dBA 2000Hz to 3000Hz Flange Mount Wire Lead Bulk
CCH19-S10-C
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .19" (4.8mm) bundle, white, standa...
604-GP-04PSB
Conn Barrier Strip 8 POS 22.2mm Screw Panel Mount 70A
EPS-45-24
AC/DC Power Supply - 1 Output - 24V@2.1A - 45.6W