761-18/003
Qualtek ElectronicsPower Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
761-18/003
RoHS:
Yes
HTS:
8536694030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
CARTON
Type:
Unfiltered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
48 to 440 Hz
Operating Temperature:
N/A
The QUALTEK ELECTRONICS part 761-18/003 is a power entry module designed for effective filtering and consistent performance. It features a compact design with 3 positions and can comfortably handle voltages of up to 250VAC and currents of up to 6A. This module includes a convenient switch and fuse for added safety and protection. With a single port and ST configuration, it is easy to integrate into various applications. Trust QUALTEK ELECTRONICS for high-quality power entry modules that deliver reliable and efficient power management solutions.
Search Keywords:
76118003
IN STOCK:
631
Can Ship immediately
Manufacturer Stock:
595
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
59 Weeks
can ship
12/1/25
Quantity
Unit Price
Ext. Price
5
$6.010
$30.050
25
$5.055
$126.375
100
$4.848
$484.800
300
$4.702
$1,410.600
500
$4.655
$2,327.500
1,000
$4.609
$4,609.000
2,500
$4.563
$11,407.500
5,000
+
$4.517
$22,585.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1478762-9
D Sub Backshell - ADK Series - DE - 180° - Metal Body.
BD12AV
Standard Profile DIP
1658648-1
KIT,HDP-20,OVRMLD,PLUG,SIZE 3,
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
RT-85B
AC/DC Power Supply - 3 Outputs - 5V/12V/-12V@8A/3.5A/0.5A - 88W