761-18/004
Qualtek ElectronicsPower Entry Module Unfiltered F 3 POS 115VAC/250VAC 6A Switch/Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
761-18/004
RoHS:
Yes
HTS:
8537109170
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
Unfiltered
Body Orientation:
Straight
Gender:
F
Mounting:
Snap-In
Termination Method:
N/A
Maximum Voltage Rating:
115,250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
N/A
Operating Temperature:
N/A
The QUALTEK ELECTRONICS part 761-18/004 is a versatile Power Entry Module that ensures reliable and safe power connection to your electronic devices. This module features unfiltered power entry with a 3-position F-type connector, allowing for convenient and secure connection of your equipment. The module supports input voltages of 115VAC and 250VAC, making it suitable for a wide range of applications. With a 6A switch/fuse, this module provides protection against power surges and overloads, ensuring the safety of your devices. Designed with a single port, this compact and efficient module is easy to install and use. Trust QUALTEK ELECTRONICS for high-quality and durable power entry solutions.
Search Keywords:
76118004
IN STOCK:
475
Can Ship immediately
Manufacturer Stock:
4,458
can ship
10/28/24
Minimum Order:
3
Factory Lead-Time
59 Weeks
can ship
12/1/25
Quantity
Unit Price
Ext. Price
3
$12.85
$38.550
10
$10.74
$107.400
25
$10.41
$260.250
50
$9.95
$497.500
100
$8.98
$898.000
300
+
$7.97
$2,391.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
BD12AV
Standard Profile DIP
NE8FBV
etherCON B Series - Vertical PCB mount RJ45 receptacle - B-Series cutout with latch lock, ...
G5V-2-H1-DC5
Signal Relay 5VDC 1A DPDT( (20.5mm 10.1mm 11.5mm)) THT
CFM-4010V-185-314
40 mm x 40 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 101 mA, 40 x 40 x 10 mm, Dc Fan