763-00/001
Qualtek ElectronicsPower Entry Module Unfiltered F 3 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
763-00/001
RoHS:
Yes
HTS:
8537109170
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Unfiltered
Body Orientation:
Straight
Gender:
F
Mounting:
Panel Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
N/A
Power Entry Module Unfiltered F 3 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
Search Keywords:
76300001
IN STOCK:
18
Ships today, if you order in
Manufacturer Stock:
1,273
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
59 Weeks
can ship
1/9/26
Quantity
Unit Price
Ext. Price
5
$10.86
$54.300
25
$8.60
$215.000
50
$7.84
$392.000
100
$7.77
$777.000
300
$7.69
$2,307.000
500
$7.61
$3,805.000
1,000
+
$6.59
$6,590.000
Product Guides