help desk software
DATA SHEET

764-00/002

Qualtek Electronics

Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port .. see full description

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
764-00/002
RoHS:
Yes
HTS:
8537109170
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
CARTON
Type:
Unfiltered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 85 °C
The QUALTEK ELECTRONICS part 764-00/002 is a Power Entry Module designed to provide reliable and secure power connectivity for electronic devices. This module features an unfiltered design, ensuring optimal performance and minimal interference. With 3 positions and a 250VAC voltage rating, it is compatible with a range of applications and power requirements. The module is equipped with a switch and a fuse for added safety and protection. It also includes 1 port for convenient power input. Ideal for various industrial and commercial settings, this Power Entry Module offers a maximum current rating of 10A, providing ample power for your devices. Trust QUALTEK ELECTRONICS for high-quality and durable power connectivity solutions.
Search Keywords:
76400002
IN STOCK: 992
Ships today, if you order in
Manufacturer Stock:
11,213   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
2 Weeks can ship 11/29/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.16
$35.800
25
$6.37
$159.250
50
$6.14
$307.000
100
$5.95
$595.000
300
$5.66
$1,698.000
500
$5.60
$2,800.000
1,000
$5.55
$5,550.000
2,500 +
$5.49
$13,725.000
Tools/3D Models