770W-X2/10
Qualtek ElectronicsConn IEC 60320 C8 Inlet M 2 POS 8.6mm Solder ST Thru-Hole 2 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
770W-X2/10
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
IEC 60320 C8 Inlet3706
Body Orientation:
Straight3686
Mounting:
Through Hole3696
Gender:
M3690
Number of Contacts:
2
Termination Method:
Solder3705
Maximum Voltage Rating:
2503694VAC
Maximum Current Rating:
2.5 A
Operating Temperature:
N/A
Conn IEC 60320 C8 Inlet M 2 POS 8.6mm Solder ST Thru-Hole 2 Terminal 1 Port
Search Keywords:
770WX210
IN STOCK:
803
Ships today, if you order in
Manufacturer Stock:
1,700
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
can ship
4/25/25
Quantity
Unit Price
Ext. Price
100
$0.780
$78.000
300
$0.758
$227.400
500
$0.726
$363.000
1,000
$0.697
$697.000
2,500
$0.670
$1,675.000
5,000
$0.654
$3,270.000
7,500
$0.644
$4,830.000
10,000
+
$0.634
$6,340.000
Product Guides