Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
771W-CX2/01
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
M
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
2.5 A
Operating Temperature:
-40 to 70 °C
Conn Power M 3 POS ST Panel Mount 3 Terminal 1 Port Bulk
Search Keywords:
771WCX201
IN STOCK:
340
Ships today, if you order in
Manufacturer Stock:
9,604
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
can ship
4/25/25
Quantity
Unit Price
Ext. Price
100
$1.040
$104.000
300
$0.995
$298.500
500
$0.901
$450.500
1,000
$0.892
$892.000
2,500
$0.883
$2,207.500
5,000
$0.791
$3,955.000
7,500
$0.783
$5,872.500
10,000
+
$0.776
$7,760.000
Product Guides