Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
849-03/001
RoHS:
Yes
HTS:
8536695050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
21
Package Type:
Tray
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-25 to 85 °C
Dimension:
48.26 x 82.55 x 29.21 mm
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Solder Lug Flange Mount
Search Keywords:
84903001
IN STOCK:
42
Can Ship immediately
Manufacturer Stock:
1,585
can ship
12/9/24
Factory Lead-Time
59 Weeks
can ship
1/9/26
Quantity
Unit Price
Ext. Price
1
$20.06
$20.060
21
$13.75
$288.750
42
$13.54
$568.680
105
$13.34
$1,400.700
252
$13.14
$3,311.280
504
$12.94
$6,521.760
1,008
+
$12.75
$12,852.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CGT4N
Terminal Block Connector - 2 Position - 6mm - Ground - Earth - Green/Yellow - 10-22 AWG.
CTS2.5U-N
Connector Terminal Block - DIN Rail - Feed Through - 20A - 600V - 5mm - 22-12AWG - 2 Posit...
BRP4535S-24-CD
Audio Piezo 4VDC 28VDC 20mA/30mA 24VDC 80dB/85dB 2400Hz to 3400Hz Panel Mount Screw
M4340
Cable Grip - 0.170" (4.32mm) to 0.450" (11.43mm) Outside Cable Diameter - Polyamide (PA66)...
SY2S-05C
Conn Relay Socket SKT 2 POS Screw ST SMD