851-05/005
Qualtek ElectronicsPower Line Filter 50Hz/60Hz 5A 250VAC Solder Lug Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
851-05/005
RoHS:
Yes
HTS:
8536695050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
33
Package Type:
Tray
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-25 to 85 °C
Dimension:
64.01 x 64.52 x 20.07 mm
The Qualtek Electronics part 851-05/005 is a highly efficient power line filter that operates at a frequency of either 50Hz or 60Hz. With a maximum current rating of 5A and a voltage rating of 250VAC, this filter is designed to effectively remove noise and interference from power lines, ensuring cleaner and more reliable power supply.Featuring a sturdy construction, the filter is equipped with solder lug terminals and a flange mount for easy and secure installation. Its compact design makes it suitable for various applications where space is limited. Whether you need to enhance the performance of your electronic devices or mitigate electromagnetic interference in your power lines, the Qualtek Electronics 851-05/005 power line filter is a reliable solution that guarantees smooth and uninterrupted power supply.
Search Keywords:
85105005
IN STOCK:
3
Ships today, if you order in
You may purchase in-stock quantity up to 3
On Order:
717
can ship 3/12/25
Minimum Order:
5
Available in less than min:
3
Factory Lead-Time
59 Weeks
Quantity
Unit Price
Ext. Price
1
$10.901
$10.901
5
$9.910
$49.550
33
$7.880
$260.040
66
$7.070
$466.620
132
$6.580
$868.560
264
$6.310
$1,665.840
528
$6.080
$3,210.240
1,023
$5.970
$6,107.310
2,508
+
$5.910
$14,822.280
Product Guides
CUSTOMERS
ALSO BOUGHT
788159-2
Circular Connector - CPC Series 1 - Cable Mount Receptacle - 9 Contacts.
DPA01CM44
Phase Monitoring Relay - Sequence Failure - DPA01 Series - SPDT - 8 A - DIN Rail - Screw -...
A40315RNZQ
1-4 Pole Rotary Switch
OA109AP-11-1TB
AC Fan - 120 x 120 x 38mm - 115VAC - 15W - 3000 RPM - 110 CFM - 42dB - Terminals - Ball Be...
22AC2
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...