help desk software

857-10/033

Qualtek Electronics

Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 10A ST 1 Port

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
857-10/033
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
EMI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Panel Mount
Termination Method:
N/A
Maximum Voltage Rating:
115,250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
0.01 to 30 MHz
Operating Temperature:
-25 to 85 °C
Life Cycle:
Discontinued & Replaced
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 10A ST 1 Port
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
10
Available in less than min:
2
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4.51
$4.510
10
$4.10
$41.000
20
$3.90
$78.000
40
$3.70
$148.000
80
$3.52
$281.600
250
$3.15
$787.500
2,500 +
$2.97
$7,425.000
RECOMMENDED REPLACEMENT
858-10/015
858-10/015
VIEW PRODUCT
DOWNLOADS