Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
862-06/002
RoHS:
Yes
HTS:
8537109170
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
Tray
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Panel Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 100 °C
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Search Keywords:
86206002
IN STOCK:
56
Ships today, if you order in
Manufacturer Stock:
2,078
can ship
12/6/24
Factory Lead-Time
59 Weeks
can ship
1/9/26
Quantity
Unit Price
Ext. Price
1
$25.38
$25.380
18
$17.28
$311.040
36
$16.22
$583.920
108
$15.56
$1,680.480
252
$15.41
$3,883.320
504
$15.25
$7,686.000
1,008
+
$15.10
$15,220.800
Product Guides