880-01/001
Qualtek ElectronicsPower Entry Module Filtered M 3 POS 250VAC 1A Switch/Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
880-01/001
RoHS:
Yes
HTS:
8537109170
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Panel Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 85 °C
The QUALTEK ELECTRONICS part 880-01/001 is a highly reliable and efficient Power Entry Module. This module is designed with a built-in filter, ensuring excellent noise suppression while delivering a stable power supply. With a 3-position configuration, this module can effectively handle 250VAC and 1A power requirements. Equipped with a convenient switch and fuse, it provides added safety and protection. The module features a single port, making it versatile for various electronic applications. Trust in the QUALTEK ELECTRONICS part 880-01/001 to provide enhanced power management in your electronic systems.
Search Keywords:
88001001
IN STOCK:
0
Manufacturer Stock:
276
can ship
12/6/24
Factory Lead-Time
59 Weeks
can ship
1/9/26
Quantity
Unit Price
Ext. Price
1
$31.56
$31.560
5
$26.55
$132.750
24
$25.10
$602.400
48
$23.92
$1,148.160
120
$22.74
$2,728.800
264
$22.36
$5,903.040
504
+
$22.14
$11,158.560
Product Guides