883-10/018
Qualtek ElectronicsPower Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A/10A Switch ST 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
883-10/018
RoHS:
Yes
HTS:
8537109170
COO:
TH
Supplier Standard Pack
10
Package Type:
Tray
Type:
EMI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Panel Mount
Termination Method:
N/A
Maximum Voltage Rating:
115/250 VAC
Maximum Current Rating:
6/10 A
Operating Frequency:
50 to 60
Operating Temperature:
-25 to 85 °C
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A/10A Switch ST 1 Port
Search Keywords:
88310018
IN STOCK:
0
Manufacturer Stock:
270
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
59 Weeks
can ship
1/12/26
Quantity
Unit Price
Ext. Price
10
$22.10
$221.000
30
$21.44
$643.200
50
$20.82
$1,041.000
100
$19.68
$1,968.000
250
$19.16
$4,790.000
500
$17.83
$8,915.000
1,000
+
$17.38
$17,380.000
Product Guides