FAA1-08025QBHT31
Qualtek ElectronicsAC Fan Axial Ball Bearing 230V 17CFM/21CFM 21.2dB/27.8dB 80 X 80 X 25.5mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAA1-08025QBHT31
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Category:
AC Fan
Dimension:
80 x 80 x 25.5 mm
Voltage Rating:
230 V
Power Rating:
13,10 W
Maximum Airflow:
17,21 CFM
Noise Level:
21.2,27.8 dB
Special Features:
N/A
Termination:
Terminal
Housing Material:
Aluminum Alloy
Operating Temperature:
-10 to 70 °C
AC Fan Axial Ball Bearing 230V 17CFM/21CFM 21.2dB/27.8dB 80 X 80 X 25.5mm
Search Keywords:
FAA108025QBHT31
IN STOCK:
0
Manufacturer Stock:
448
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
can ship
6/19/25
Quantity
Unit Price
Ext. Price
10
$18.42
$184.200
30
$17.01
$510.300
50
$16.52
$826.000
100
$15.16
$1,516.000
250
$14.76
$3,690.000
500
$12.29
$6,145.000
1,000
+
$12.11
$12,110.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides