FAA1-08025QBMW31
Qualtek ElectronicsAC Fan Axial Ball Bearing 230V 15CFM/19CFM 18.3dB/24dB 80 X 80 X 25.5mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAA1-08025QBMW31
RoHS:
Yes
HTS:
8414596590
COO:
CN
Supplier Standard Pack
10
Category:
AC Fan
Dimension:
80 x 80 x 25.5 mm
Voltage Rating:
230 V
Power Rating:
11 W
Maximum Airflow:
19 CFM
Noise Level:
24 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Aluminum Alloy
Operating Temperature:
-10 to 70 °C
AC Fan Axial Ball Bearing 230V 15CFM/19CFM 18.3dB/24dB 80 X 80 X 25.5mm
Search Keywords:
FAA108025QBMW31
IN STOCK:
0
Manufacturer Stock:
186
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
can ship
6/23/25
Quantity
Unit Price
Ext. Price
10
$16.95
$169.500
30
$15.67
$470.100
50
$15.22
$761.000
100
$13.96
$1,396.000
250
$13.59
$3,397.500
500
$11.32
$5,660.000
1,000
+
$11.15
$11,150.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides