help desk software
DATA SHEET

FAA1-08038NBHW31

Qualtek Electronics

AC Fan Axial Ball Bearing 115V 24CFM/29.6CFM 26.2dB/31.6dB 80 X 80 X 38mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAA1-08038NBHW31
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Category:
AC Fan
Dimension:
80 x 80 x 38 mm
Voltage Rating:
115 V
Power Rating:
11.5,8.5 W
Maximum Airflow:
24,29.6 CFM
Noise Level:
26.2,31.6 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Aluminum Alloy
Operating Temperature:
-10 to 70 °C
AC Fan Axial Ball Bearing 115V 24CFM/29.6CFM 26.2dB/31.6dB 80 X 80 X 38mm
Search Keywords:
FAA108038NBHW31
IN STOCK: 67
Ships today, if you order in
Manufacturer Stock:
216   can ship 12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks can ship 6/19/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$16.78
$167.800
30
$15.51
$465.300
50
$15.06
$753.000
100
$13.82
$1,382.000
250
$13.45
$3,362.500
500
$11.21
$5,605.000
1,000 +
$11.05
$11,050.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides