FAA1-09225NBMW31
Qualtek ElectronicsAC Fan Axial Ball Bearing 115V 25CFM/30.5CFM 21.1dB/26.8dB 92 X 92 X 25.6mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAA1-09225NBMW31
RoHS:
Yes
HTS:
8414596590
COO:
CN
Supplier Standard Pack
10
Category:
AC Fan
Dimension:
92 x 92 x 25.6 mm
Voltage Rating:
115 V
Power Rating:
7.9,6.4 W
Maximum Airflow:
25,30.5 CFM
Noise Level:
21.1,26.8 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Aluminum Alloy
Operating Temperature:
-10 to 70 °C
AC Fan Axial Ball Bearing 115V 25CFM/30.5CFM 21.1dB/26.8dB 92 X 92 X 25.6mm
Search Keywords:
FAA109225NBMW31
IN STOCK:
0
Manufacturer Stock:
367
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
can ship
6/23/25
Quantity
Unit Price
Ext. Price
10
$17.69
$176.900
30
$16.34
$490.200
50
$15.87
$793.500
100
$14.56
$1,456.000
250
$14.17
$3,542.500
500
$11.81
$5,905.000
1,000
+
$11.64
$11,640.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides