FAA1-12038NBHW31-A
Qualtek ElectronicsAC Fan Axial Ball Bearing 115V 85CFM/97CFM 42.2dB/44.5dB 119.5 X 119.5 X 38.5mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAA1-12038NBHW31-A
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
500
Category:
AC Fan
Dimension:
119.5 x 119.5 x 38.5 mm
Voltage Rating:
115 V
Power Rating:
17,14 W
Maximum Airflow:
85,97 CFM
Noise Level:
42.2,44.5 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Aluminum Alloy
Operating Temperature:
-10 to 70 °C
AC Fan Axial Ball Bearing 115V 85CFM/97CFM 42.2dB/44.5dB 119.5 X 119.5 X 38.5mm
Search Keywords:
FAA112038NBHW31A
IN STOCK:
5
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$14.31
$71.550
25
$12.55
$313.750
50
$11.74
$587.000
100
$11.27
$1,127.000
250
$10.81
$2,702.500
500
$10.70
$5,350.000
1,000
+
$10.59
$10,590.000
Product Guides
Accessories
SC120-W5
120mm Chrome Wire Fan Guard
SC120-W5SS
120mm Stainless Wire Fan Guard
SC120-P10
120mm Plastic Fan Guard UL94V-0
SC120-P71
120mm Plastic Fan Guard UL94V-0
HP100-24
Straight Fan Cord 24" - 18AWG
HP50-24
90 Degree Fan Cord 24" - 18AWG
SC120-P15/30
120mm Plastic Filter Assembly 30PPI
SC120-P15/60
CUSTOMERS
ALSO BOUGHT
3683S-1-102L
Res POT 1K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
389FXBXC1-24D
Electromechanical Relay 24VDC 400Ohm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange Power R...
914CE2-9A
Switch Limit N.O./N.C. SPDT Top Roller Plunger Panel Mount/Screw Mount 11.8N Linear Cable ...
BZ-2RQ68
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
SZL-VL-H
MICRO SWITCH™ Global Limit Switches: SZL-VL Series General Purpose Limit Switch, Top Rolle...