FAA1-12038QBLT31-A
Qualtek ElectronicsAC Fan Axial Ball Bearing 230V 76CFM/71.5CFM 40.1dB/37.9dB 119.5 X 119.5 X 38.5mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAA1-12038QBLT31-A
RoHS:
Yes
HTS:
8414596590
COO:
CN
Supplier Standard Pack
10
Category:
AC Fan
Dimension:
119.5 x 119.5 x 38.5 mm
Voltage Rating:
230 V
Power Rating:
9.8,9.4 W
Maximum Airflow:
76,71.5 CFM
Noise Level:
40.1,37.9 dB
Special Features:
N/A
Termination:
Terminal
Housing Material:
Aluminum Alloy
Operating Temperature:
-10 to 70 °C
AC Fan Axial Ball Bearing 230V 76CFM/71.5CFM 40.1dB/37.9dB 119.5 X 119.5 X 38.5mm
Search Keywords:
FAA112038QBLT31A
IN STOCK:
0
Manufacturer Stock:
238
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
can ship
6/19/25
Quantity
Unit Price
Ext. Price
10
$17.00
$170.000
30
$15.70
$471.000
50
$15.25
$762.500
100
$14.00
$1,400.000
250
$13.63
$3,407.500
500
$11.35
$5,675.000
1,000
+
$11.18
$11,180.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides