FAA1-12038QBMT31-A
Qualtek ElectronicsAC Fan Axial Ball Bearing 230V 81.5CFM/87CFM 41dB/42dB 119.5 X 119.5 X 38.5mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAA1-12038QBMT31-A
RoHS:
Yes
HTS:
8414596590
COO:
CN
Supplier Standard Pack
10
Category:
AC Fan
Dimension:
119.5 x 119.5 x 38.5 mm
Voltage Rating:
230 V
Power Rating:
13.8,12.5 W
Maximum Airflow:
81.5,87 CFM
Noise Level:
41,42 dB
Special Features:
N/A
Termination:
Terminal
Housing Material:
Aluminum Alloy
Operating Temperature:
-10 to 70 °C
AC Fan Axial Ball Bearing 230V 81.5CFM/87CFM 41dB/42dB 119.5 X 119.5 X 38.5mm
Search Keywords:
FAA112038QBMT31A
IN STOCK:
23
Can Ship immediately
Manufacturer Stock:
127
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
can ship
6/19/25
Quantity
Unit Price
Ext. Price
10
$16.40
$164.000
30
$15.18
$455.400
50
$14.77
$738.500
100
$13.62
$1,362.000
250
$13.29
$3,322.500
500
$11.06
$5,530.000
1,000
+
$10.90
$10,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides