Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAD1-04010BBHW11
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Category:
DC Fan
Dimension:
40 x 40 x 10.5 mm
Voltage Rating:
5 V
Power Rating:
0.8 W
Maximum Airflow:
6.2 CFM
Noise Level:
26 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 5V 6.2CFM 26dB 40 X 40 X 10.5mm
Search Keywords:
FAD104010BBHW11
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
920
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
can ship
6/19/25
Quantity
Unit Price
Ext. Price
10
$8.84
$88.400
30
$8.16
$244.800
50
$7.79
$389.500
100
$7.35
$735.000
250
$6.95
$1,737.500
500
$5.78
$2,890.000
1,000
+
$5.63
$5,630.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides