Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAD1-04010BBLW11
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Category:
DC Fan
Dimension:
40 x 40 x 10.5 mm
Voltage Rating:
5 V
Power Rating:
0.35 W
Maximum Airflow:
4.2 CFM
Noise Level:
21 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 5V 4.2CFM 21dB 40 X 40 X 10.5mm
Search Keywords:
FAD104010BBLW11
IN STOCK:
131
Can Ship immediately
Manufacturer Stock:
228
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
can ship
6/19/25
Quantity
Unit Price
Ext. Price
10
$8.50
$85.000
30
$7.86
$235.800
50
$7.53
$376.500
100
$7.12
$712.000
250
$6.76
$1,690.000
500
$5.62
$2,810.000
1,000
+
$5.49
$5,490.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides