help desk software
DATA SHEET

FAD1-04010CBLW11

Qualtek Electronics

DC Fan Axial Ball Bearing 12V 4.2CFM 21dB 40 X 40 X 10.5mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAD1-04010CBLW11
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Category:
DC Fan
Dimension:
40 x 40 x 10.5 mm
Voltage Rating:
12 V
Power Rating:
0.72 W
Maximum Airflow:
4.2 CFM
Noise Level:
21 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 4.2CFM 21dB 40 X 40 X 10.5mm
Search Keywords:
FAD104010CBLW11
IN STOCK: 50
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.51
$85.100
30
$8.18
$245.400
100
$7.48
$748.000
500 +
$7.02
$3,510.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides