Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAD1-04020BBLW11
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Category:
DC Fan
Dimension:
40 x 40 x 20 mm
Voltage Rating:
5 V
Power Rating:
0.7 W
Maximum Airflow:
6.999 CFM
Noise Level:
30 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 5V 6.999CFM 30dB 40 X 40 X 20mm
Search Keywords:
FAD104020BBLW11
IN STOCK:
0
Manufacturer Stock:
229
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
can ship
6/23/25
Quantity
Unit Price
Ext. Price
10
$9.74
$97.400
30
$8.98
$269.400
50
$8.58
$429.000
100
$8.09
$809.000
250
$7.64
$1,910.000
500
$6.37
$3,185.000
1,000
+
$6.20
$6,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides