Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAD1-04020CBLW11
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Category:
DC Fan
Dimension:
40 x 40 x 20 mm
Voltage Rating:
12 V
Power Rating:
0.84 W
Maximum Airflow:
6.999 CFM
Noise Level:
30 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 6.999CFM 30dB 40 X 40 X 20mm
Search Keywords:
FAD104020CBLW11
IN STOCK:
101
Can Ship immediately
Manufacturer Stock:
399
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
can ship
6/19/25
Quantity
Unit Price
Ext. Price
10
$9.37
$93.700
30
$8.66
$259.800
50
$8.30
$415.000
100
$7.84
$784.000
250
$7.44
$1,860.000
500
$6.20
$3,100.000
1,000
+
$6.04
$6,040.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides